
66416 | |
|---|---|
DigiKey Part Number | 16-66416-ND |
Manufacturer | |
Manufacturer Product Number | 66416 |
Description | TABLE MAT RUBBER DARK BLUE 20' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Dark Blue 20' (6.1m) X 2' (0.61m) |
Category | Length 20' (6.1m) |
Manufacturer Desco | Width 2' (0.61m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Dark Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 959,19000 Kč | 12 959,19 Kč |
| Unit Price without VAT: | 12 959,19000 Kč |
|---|---|
| Unit Price with VAT: | 15 680,61990 Kč |

