66409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66411

DigiKey Part Number
16-66411-ND
Manufacturer
Manufacturer Product Number
66411
Description
ROLL, STATFREE T2 PLUS RUBBER, D
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Grounding Mat X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bag
Part Status
Active
Mat Type
-
Shape
-
Length
-
Width
-
Thickness
-
Color
-
Material
-
Features
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144 793,14000 Kč44 793,14 Kč
Manufacturers Standard Package
Unit Price without VAT:44 793,14000 Kč
Unit Price with VAT:54 199,69940 Kč