Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Dark Blue 40' (12.19m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66404

DigiKey Part Number
16-66404-ND
Manufacturer
Manufacturer Product Number
66404
Description
TABLE MAT RUBBER DARK BLUE 40'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Dark Blue 40' (12.19m) X 2' (0.61m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
40' (12.19m)
Manufacturer
Desco
Width
2' (0.61m)
Series
Thickness
0.06" (1.52mm)
Packaging
Bag
Color
Dark Blue
Part Status
Active
Material
Rubber
Mat Type
Table, Workbench Runner
Number of Layers
2
Shape
Rectangle
Features
Conductive, Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124 110,42000 Kč24 110,42 Kč
Manufacturers Standard Package
Unit Price without VAT:24 110,42000 Kč
Unit Price with VAT:29 173,60820 Kč