
66403 | |
|---|---|
DigiKey Part Number | 16-66403-ND |
Manufacturer | |
Manufacturer Product Number | 66403 |
Description | TABLE MAT RUBBER BLUE 40' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 4' (1.22m) |
Category | Length 40' (12.19m) |
Manufacturer Desco | Width 4' (1.22m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 262,34000 Kč | 48 262,34 Kč |
| Unit Price without VAT: | 48 262,34000 Kč |
|---|---|
| Unit Price with VAT: | 58 397,43140 Kč |

