


66321 | |
|---|---|
DigiKey Part Number | 66321-ND |
Manufacturer | |
Manufacturer Product Number | 66321 |
Description | TABLE MAT RUBBER BLUE 2' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 2' (0.61m) X 1.33' (0.41m) |
Datasheet | Datasheet |
Category | Length 2' (0.61m) |
Manufacturer Desco | Width 1.33' (0.41m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,38000 Kč | 1 350,38 Kč |
| Unit Price without VAT: | 1 350,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,95980 Kč |

