66223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66223
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66223

DigiKey Part Number
66223-ND
Manufacturer
Manufacturer Product Number
66223
Description
TABLE MAT RUBBER GRAY 3'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Gray
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Cord, Ground Snap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 905,66000 Kč1 905,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 905,66000 Kč
Unit Price with VAT:2 305,84860 Kč