
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 7mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | Clasp | |
Strap Material | Elastic Fabric | |
Strap Termination | 7mm Snap Socket | |
Size | One Size | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 202,47120 Kč | 10 123,56 Kč |
| Unit Price without VAT: | 202,47120 Kč |
|---|---|
| Unit Price with VAT: | 244,99015 Kč |


