



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.13" (3.30mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Dissipative | |
Includes | Ground Cord, Ground Snap Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,92000 Kč | 2 598,92 Kč |
| Unit Price without VAT: | 2 598,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,69320 Kč |



