


Category | Cord Length 12' (3.66m) |
Manufacturer Desco | Number of Conductors 2 |
Series | Strap Closure Expansion |
Packaging Bulk | Strap Material Stainless Steel |
Part Status Active | Strap Termination Magnetic |
Type Wrist Strap with Cord | Size Large |
Cord Type Coiled | Color Black |
Cord Termination 3.5mm Right Angle Plug, Magnetic Socket | Features Magnetic Strap Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,34000 Kč | 1 206,34 Kč |
| Unit Price without VAT: | 1 206,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,67140 Kč |



