Wrist Strap Medium Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap Medium Black
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

19887

DigiKey Part Number
19887-ND
Manufacturer
Manufacturer Product Number
19887
Description
MAGSNAP 360 WRISTBAND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap Medium Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Expansion
Manufacturer
Desco
Strap Material
Stainless Steel
Series
Strap Termination
Magnetic
Packaging
Bag
Size
Medium
Part Status
Active
Color
Black
Type
Wrist Strap
Features
Magnetic Strap Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1696,71000 Kč696,71 Kč
Manufacturers Standard Package
Unit Price without VAT:696,71000 Kč
Unit Price with VAT:843,01910 Kč