19840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19840
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

19842

DigiKey Part Number
19842-ND
Manufacturer
Manufacturer Product Number
19842
Description
WRISTBAND JEWEL DUAL ONYX 4MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap Medium Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud (2)
Size
Medium
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,36000 Kč649,36 Kč
Manufacturers Standard Package
Unit Price without VAT:649,36000 Kč
Unit Price with VAT:785,72560 Kč