
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ring | |
For Use With/Related Products | Monitors | |
Specifications | Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 10 | 245,21500 Kč | 2 452,15 Kč |
| 25 | 235,12720 Kč | 5 878,18 Kč |
| 50 | 228,43720 Kč | 11 421,86 Kč |
| 100 | 222,42340 Kč | 22 242,34 Kč |
| 250 | 215,37060 Kč | 53 842,65 Kč |
| 500 | 210,61876 Kč | 105 309,38 Kč |
| 1 000 | 209,45505 Kč | 209 455,05 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |


