


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | Audio and Visual Alarms, NIST Traceable | |
Power Supply Type | 12V | |
Includes | Certificate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 764,25000 Kč | 15 764,25 Kč |
| Unit Price without VAT: | 15 764,25000 Kč |
|---|---|
| Unit Price with VAT: | 19 074,74250 Kč |



