Heel Strap, Shoe Strap (Sole Coverage) Medium 1 MOhms Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17271

DigiKey Part Number
16-1114-ND
Manufacturer
Manufacturer Product Number
17271
Description
FOOT GROUND FULL COVERAGE MEDIUM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Sole Coverage) Medium 1 MOhms Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Material
Rubber
Manufacturer
Desco
Resistance
1 MOhms
Packaging
Bulk
Size
Medium
Part Status
Active
Color
Yellow
Type
Heel Strap, Shoe Strap (Sole Coverage)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
Manufacturers Standard Package
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč