Heel Strap, Shoe Strap One Size 2 MOhms Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17260

DigiKey Part Number
17260-ND
Manufacturer
Manufacturer Product Number
17260
Description
FOOT GROUND HEEL ADJ GREEN 2MEG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 2 MOhms Black, Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
2 MOhms
Size
One Size
Color
Black, Green
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,25000 Kč266,25 Kč
Manufacturers Standard Package
Unit Price without VAT:266,25000 Kč
Unit Price with VAT:322,16250 Kč