
Category | Strap Material Nylon |
Manufacturer Desco | Strap Termination 4mm Snap Stud |
Packaging Box | Resistance 1 MOhms |
Part Status Active | Size Medium |
Type Heel Strap, Shoe Strap (Sole Coverage) | Color Yellow |
Strap Closure Expansion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,64000 Kč | 581,64 Kč |
| Unit Price without VAT: | 581,64000 Kč |
|---|---|
| Unit Price with VAT: | 703,78440 Kč |


