


16316 | |
|---|---|
DigiKey Part Number | 16-1501-ND |
Manufacturer | |
Manufacturer Product Number | 16316 |
Description | TABLE MAT VINYL BLUE LIGHT 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Light 50' (15.24m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Length 50' (15.24m) |
Manufacturer Desco | Width 2' (0.61m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Bulk | Color Blue, Light |
Part Status Active | Material Vinyl |
Mat Type Table, Workbench | Number of Layers 1 |
Shape Rectangle | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 726,28000 Kč | 14 726,28 Kč |
| Unit Price without VAT: | 14 726,28000 Kč |
|---|---|
| Unit Price with VAT: | 17 818,79880 Kč |

