


16313 | |
|---|---|
DigiKey Part Number | 16-1209-ND |
Manufacturer | |
Manufacturer Product Number | 16313 |
Description | TABLE MAT VINYL BLUE LIGHT 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Light 6' (1.83m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Width 2.5' (0.76m) |
Manufacturer Desco | Thickness 0.08" (2.03mm) |
Series | Color Blue, Light |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 1 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Hardware |
Length 6' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 723,75000 Kč | 3 723,75 Kč |
| Unit Price without VAT: | 3 723,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 505,73750 Kč |











