
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 6.5 mil (165.1 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 32" (812.8mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 328,69000 Kč | 13 328,69 Kč |
| Unit Price without VAT: | 13 328,69000 Kč |
|---|---|
| Unit Price with VAT: | 16 127,71490 Kč |


