Static Shielding Bag <25nJ Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13700

DigiKey Part Number
13700-ND
Manufacturer
Manufacturer Product Number
13700
Description
BAG STATIC SHIELD MTL IN 12"X16"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 12" (304.8mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
Zip Lock
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
16" (406.4mm)
Part Status
Active
Width - Inside
12" (304.8mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 577
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč