Static Shielding Bag <25nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13515

DigiKey Part Number
16-1531-ND
Manufacturer
Manufacturer Product Number
13515
Description
BAG STATIC SHIELD MTL IN 15"X18"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
18" (457.2mm)
Width - Inside
15" (381mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč