
Category | Static Discharge Shielding <25nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bag | Length - Inside 10" (254mm) |
Part Status Active | Width - Inside 8" (203.2mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




