Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12919

DigiKey Part Number
16-1376-ND
Manufacturer
Manufacturer Product Number
12919
Description
BAG STATIC SHIELD MTL IN 12"X12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
12" (304.8mm)
Width - Inside
12" (304.8mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč