Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12911

DigiKey Part Number
16-1368-ND
Manufacturer
Manufacturer Product Number
12911
Description
BAG STATIC SHIELD MTL IN 4"X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
8" (203.2mm)
Width - Inside
4" (101.6mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč