Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12910

DigiKey Part Number
16-1367-ND
Manufacturer
Manufacturer Product Number
12910
Description
BAG STATIC SHIELD MTL IN 3"X5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
5" (127mm)
Width - Inside
3" (76.2mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč