
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 24.00" W x 36.00" L (609.60mm x 914.40mm) | |
Thickness | 1.000" (25.40mm) | |
Density | 80.092 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 159,65000 Kč | 2 159,65 Kč |
| Unit Price without VAT: | 2 159,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 613,17650 Kč |


