Liquid, Antistatic Electronic Equipment, Mats, Surfaces 4 (16 Ounces ea)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10439

DigiKey Part Number
16-1343-ND
Manufacturer
Manufacturer Product Number
10439
Description
LIQUID ANTI ELEC EQUIP 16OZ 4PK
Customer Reference
Detailed Description
Liquid, Antistatic Electronic Equipment, Mats, Surfaces 4 (16 Ounces ea)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bottle
Part Status
Obsolete
Cleaner, Treatment Type
Liquid, Antistatic
Usage
Electronic Equipment, Mats, Surfaces
Specifications
Anti-Static
Quantity
4 (16 Ounces ea)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.