



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Green, Yellow Stripe | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,51000 Kč | 436,51 Kč |
| Unit Price without VAT: | 436,51000 Kč |
|---|---|
| Unit Price with VAT: | 528,17710 Kč |









