Cord (For Wrist Straps) 6' (1.83m) Onyx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 6' (1.83m) Onyx
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

09206

DigiKey Part Number
09206-ND
Manufacturer
Manufacturer Product Number
09206
Description
CRD CL JWL MGSNP ONYX 6' RA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) Onyx
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Right Angle Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
2
Strap Closure
-
Strap Material
-
Strap Termination
-
Size
-
Color
Onyx
Features
Magnetic Strap Connection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,98000 Kč369,98 Kč
Manufacturers Standard Package
Unit Price without VAT:369,98000 Kč
Unit Price with VAT:447,67580 Kč