Wrist Strap One Size Blue, Red, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size Blue, Red, White
Personnel Grounding ESD Wrist Straps

09201

DigiKey Part Number
16-1157-ND
Manufacturer
Manufacturer Product Number
09201
Description
WRISTBAND JEWEL MAG ADJ METAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Blue, Red, White
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud
Size
One Size
Color
Blue, Red, White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,01000 Kč564,01 Kč
Unit Price without VAT:564,01000 Kč
Unit Price with VAT:682,45210 Kč