Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Personnel Grounding ESD Wrist Straps

09037

DigiKey Part Number
09037-ND
Manufacturer
Manufacturer Product Number
09037
Description
CORD COILED ECONOMY 6' 4MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
4mm Snap Socket, Banana Plug
Manufacturer
Desco
Cord Length
6' (1.83m)
Packaging
Bulk
Number of Conductors
1
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč