
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Protective Sleeve | |
For Use With/Related Products | Storing Required Documents in ESD Area | |
Specifications | 8.75" x 11.25", 25 Clear Sheets, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,88000 Kč | 855,88 Kč |
| Unit Price without VAT: | 855,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,61480 Kč |









