
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Binder | |
For Use With/Related Products | Storing Required Documents in ESD Area | |
Specifications | 12" x 11.5", Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,60000 Kč | 597,60 Kč |
| Unit Price without VAT: | 597,60000 Kč |
|---|---|
| Unit Price with VAT: | 723,09600 Kč |



