
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | - | |
Label Type | - | |
Label Size | 22.00" L x 17.00" W (558.8mm x 431.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,89000 Kč | 687,89 Kč |
| Unit Price without VAT: | 687,89000 Kč |
|---|---|
| Unit Price with VAT: | 832,34690 Kč |


