
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer Desco | Color - Background White |
Packaging Spool | Color - Legend Blue |
Part Status Active | Length 3.250" (82.55mm) |
Print Type Pre-Printed | Width 3.750" (95.25mm) |
Language English | Mounting Type Adhesive |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Caution : This Bag Contains Moisture Sensitive Devices. Calculated shelf life in sealed bag: 12 months at < 40°C and <90% rela… |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |



