06722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06722

DigiKey Part Number
16-1001-ND
Manufacturer
Manufacturer Product Number
06722
Description
LABEL ESD/STATIC 2"X2" 500PC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Spool
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Electronics
Application Specifics
Attention: Static Sensitive (ESD)
Arrangement
Symbol and Text
Legend (Text)
Attention : Observe Precautions For Handling Electrostatic Sensitive Devices
Legend (Symbol Only)
See Legend (Text)
Color - Background
Yellow
Color - Legend
Black
Length
2.000" (50.80mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
Tamper Evident
Ratings
ANSI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1333,03000 Kč333,03 Kč
Manufacturers Standard Package
Unit Price without VAT:333,03000 Kč
Unit Price with VAT:402,96630 Kč