04651 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Desco
In Stock: 0
Unit Price: 0,00000 Kč
04650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04651

DigiKey Part Number
04651-ND
Manufacturer
Manufacturer Product Number
04651
Description
SMOCK JACKET ESD SMALL 1PCKT
Customer Reference
Detailed Description
Smock, Jacket Length with Snaps Small
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Clothing Type
Smock, Jacket Length with Snaps
Size
Small
Material
-
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes