
04640 | |
|---|---|
DigiKey Part Number | 04640-ND |
Manufacturer | |
Manufacturer Product Number | 04640 |
Description | SMOCK JACKET POLY BLE SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Small Blue Badge Tab, Pockets, Static Dissipative |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size Small |
Series | Material Polyester |
Packaging Bulk | Color Blue |
Part Status Active | Features Badge Tab, Pockets, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,22000 Kč | 712,22 Kč |
| Unit Price without VAT: | 712,22000 Kč |
|---|---|
| Unit Price with VAT: | 861,78620 Kč |

