BBU161B107035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BBU161B107035

UPS802R2RT0B0B8

DigiKey Part Number
1145-UPS802R2RT0B0B8-ND
Manufacturer
Manufacturer Product Number
UPS802R2RT0B0B8
Description
RT 8KVA UPS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 8kVA / 8000W 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
-
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
8kVA / 8000W
AC Outlets
5 (UPS)
Backup Time - Max Load
-
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
-
Output Connector
NEMA L6-20R (2), NEMA L6-30R (3)
Cord Length
-
Approval Agency
CE, UL
Size / Dimension
17.323" L x 29.528" W (440.00mm x 750.00mm)
Height
8.504" (216.00mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
175 612,90000 Kč75 612,90 Kč
Manufacturers Standard Package
Unit Price without VAT:75 612,90000 Kč
Unit Price with VAT:91 491,60900 Kč