


THD2348MU-00P8 | |
|---|---|
DigiKey Part Number | 603-THD2348MU-00P8-ND |
Manufacturer | |
Manufacturer Product Number | THD2348MU-00P8 |
Description | FAN AXIAL 225X100MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 225mm Dia Ball 915.0 CFM (25.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 70.0dB(A) |
Series | Power (Watts) 180 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Round - 225mm Dia | Approval Agency CE, cURus, TUV |
Width 100.00mm | Current Rating (Amps) 3.75A |
Air Flow 915.0 CFM (25.62m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 2.291 in H2O (570.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 814,63000 Kč | 4 814,63 Kč |
| 12 | 3 741,00333 Kč | 44 892,04 Kč |
| 30 | 3 453,90500 Kč | 103 617,15 Kč |
| Unit Price without VAT: | 4 814,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 825,70230 Kč |


