
THB1748BGP6 | |
|---|---|
DigiKey Part Number | 603-THB1748BGP6-ND |
Manufacturer | |
Manufacturer Product Number | THB1748BGP6 |
Description | AXIAL 172X50.8 48V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 607.1 CFM (17.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 607.1 CFM (17.00m³/min) | |
Static Pressure | 3.828 in H2O (953.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 77.5dB(A) | |
Power (Watts) | 163 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.40A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 429,39000 Kč | 3 429,39 Kč |
| 16 | 2 641,81063 Kč | 42 268,97 Kč |
| 32 | 2 635,77406 Kč | 84 344,77 Kč |
| Unit Price without VAT: | 3 429,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 149,56190 Kč |



