
THB1248B-A | |
|---|---|
DigiKey Part Number | 603-2035-ND |
Manufacturer | |
Manufacturer Product Number | THB1248B-A |
Description | FAN AXIAL 120X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 186.6 CFM (5.22m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 186.6 CFM (5.22m³/min) | |
Static Pressure | 0.962 in H2O (239.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 19.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 36 ~ 75VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 889,52815 Kč | 240 172,60 Kč |
| Unit Price without VAT: | 889,52815 Kč |
|---|---|
| Unit Price with VAT: | 1 076,32906 Kč |





