


THB1224B-PM00 | |
|---|---|
DigiKey Part Number | 603-1792-ND |
Manufacturer | |
Manufacturer Product Number | THB1224B-PM00 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 174.7 CFM (4.89m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | THB1224B-PM00 Models |
Category | Power (Watts) 22.8 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.950A |
Air Flow 174.7 CFM (4.89m³/min) | Voltage Range 18 ~ 27.5VDC |
Static Pressure 2.139 in H2O (532.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 65.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,11000 Kč | 1 433,11 Kč |
| 10 | 1 143,86600 Kč | 11 438,66 Kč |
| 25 | 1 039,84600 Kč | 25 996,15 Kč |
| 54 | 958,90870 Kč | 51 781,07 Kč |
| 108 | 954,88407 Kč | 103 127,48 Kč |
| Unit Price without VAT: | 1 433,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 734,06310 Kč |















