
TFA0412CNP8 | |
|---|---|
DigiKey Part Number | 603-TFA0412CNP8-ND |
Manufacturer | |
Manufacturer Product Number | TFA0412CNP8 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 22.2 CFM (0.622m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 54.0dB(A) |
Series | Power (Watts) 6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.500A |
Air Flow 22.2 CFM (0.622m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 1.566 in H2O (390.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,19000 Kč | 837,19 Kč |
| 10 | 671,03300 Kč | 6 710,33 Kč |
| 25 | 610,50440 Kč | 15 262,61 Kč |
| 50 | 567,70200 Kč | 28 385,10 Kč |
| 192 | 540,59677 Kč | 103 794,58 Kč |
| Unit Price without VAT: | 837,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,99990 Kč |


