
TCA1748BT-00P8 | |
|---|---|
DigiKey Part Number | 603-TCA1748BT-00P8-ND |
Manufacturer | |
Manufacturer Product Number | TCA1748BT-00P8 |
Description | FAN IMP MTRZD 176.5X69MM 48VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 176.5mm Dia Ball 540.0 CFM (15.12m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 176.5mm Dia | |
Width | 69.00mm | |
Air Flow | 540.0 CFM (15.12m³/min) | |
Static Pressure | 3.799 in H2O (946.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 134.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.80A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 328,39000 Kč | 3 328,39 Kč |
| 12 | 2 591,90583 Kč | 31 102,87 Kč |
| 30 | 2 353,88267 Kč | 70 616,48 Kč |
| 54 | 2 333,66333 Kč | 126 017,82 Kč |
| Unit Price without VAT: | 3 328,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 027,35190 Kč |



