New at DigiKey
Image for TAA0412DD-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA0412DD-00

DigiKey Part Number
603-TAA0412DD-00-ND
Manufacturer
Manufacturer Product Number
TAA0412DD-00
Description
AXIAL SQUARE-40MM L X 40MM H X 2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
26.8 CFM (0.750m³/min)
Static Pressure
2.492 in H2O (620.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
10.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 008
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
336275,07381 Kč92 424,80 Kč
Manufacturers Standard Package
Unit Price without VAT:275,07381 Kč
Unit Price with VAT:332,83931 Kč