
SH01S2412A | |
---|---|
DigiKey Part Number | 941-1295-ND |
Manufacturer | |
Manufacturer Product Number | SH01S2412A |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 154,14000 Kč | 154,14 Kč |
5 | 148,51800 Kč | 742,59 Kč |
10 | 146,12200 Kč | 1 461,22 Kč |
30 | 142,38000 Kč | 4 271,40 Kč |
50 | 140,67340 Kč | 7 033,67 Kč |
100 | 138,38830 Kč | 13 838,83 Kč |
250 | 135,42000 Kč | 33 855,00 Kč |
500 | 133,21326 Kč | 66 606,63 Kč |
Unit Price without VAT: | 154,14000 Kč |
---|---|
Unit Price with VAT: | 186,50940 Kč |