Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24SP24003PDFH

DigiKey Part Number
1145-1287-ND
Manufacturer
Manufacturer Product Number
S24SP24003PDFH
Description
DC DC CONVERTER 24V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.69" H (50.8mm x 25.4mm x 17.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 427,65000 Kč1 427,65 Kč
51 374,44600 Kč6 872,23 Kč
101 352,12400 Kč13 521,24 Kč
301 317,42167 Kč39 522,65 Kč
501 301,56940 Kč65 078,47 Kč
1001 280,33840 Kč128 033,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 427,65000 Kč
Unit Price with VAT:1 727,45650 Kč