
S24SP15003PDFA | |
|---|---|
DigiKey Part Number | 941-1756-ND |
Manufacturer | |
Manufacturer Product Number | S24SP15003PDFA |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.7A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | S24SP15003PDFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.7% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,50000 Kč | 1 020,50 Kč |
| 5 | 982,53800 Kč | 4 912,69 Kč |
| 10 | 966,58000 Kč | 9 665,80 Kč |
| 30 | 941,78133 Kč | 28 253,44 Kč |
| 50 | 930,45920 Kč | 46 522,96 Kč |
| 100 | 915,29440 Kč | 91 529,44 Kč |
| Unit Price without VAT: | 1 020,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,80500 Kč |

