
S24SE12003PDFA | |
|---|---|
DigiKey Part Number | 941-1606-ND |
Manufacturer | |
Manufacturer Product Number | S24SE12003PDFA |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,28000 Kč | 864,28 Kč |
| 5 | 832,19200 Kč | 4 160,96 Kč |
| 10 | 818,67000 Kč | 8 186,70 Kč |
| 30 | 797,67900 Kč | 23 930,37 Kč |
| 50 | 788,08860 Kč | 39 404,43 Kč |
| 100 | 775,24830 Kč | 77 524,83 Kč |
| 250 | 758,57460 Kč | 189 643,65 Kč |
| Unit Price without VAT: | 864,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,77880 Kč |






